Georg Fischer PVC-U 2 Way, Ball Valve, Solvent Cement Socket, 2in, 16bar Operating Pressure

RS Stock No.: 192-0582Brand: Georg FischerManufacturers Part No.: 161546247
brand-logo
View all in Ball Valves

Technical Document

Specifications

Type

2 Way

Ball Material

Stainless Steel

Attachment Type

Solvent Cement Socket

Compression Fitting Size

2in

Body Material

PVC-U

Pipe Diameter

63mm

Safe for Use With

Food, Water

Handle Type

Lever

Maximum Working Pressure psi

232psi

Maximum Working Pressure (psi)

232psi

Operating Pressure

16bar

Maximum Working Pressure bar

16bar

Maximum Working Pressure (bar)

16bar

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

BD 150.172

BD 150.172 Each (Exc. Vat)

BD 165.189

BD 165.189 Each (inc. VAT)

Georg Fischer PVC-U 2 Way, Ball Valve, Solvent Cement Socket, 2in, 16bar Operating Pressure

BD 150.172

BD 150.172 Each (Exc. Vat)

BD 165.189

BD 165.189 Each (inc. VAT)

Georg Fischer PVC-U 2 Way, Ball Valve, Solvent Cement Socket, 2in, 16bar Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

2 Way

Ball Material

Stainless Steel

Attachment Type

Solvent Cement Socket

Compression Fitting Size

2in

Body Material

PVC-U

Pipe Diameter

63mm

Safe for Use With

Food, Water

Handle Type

Lever

Maximum Working Pressure psi

232psi

Maximum Working Pressure (psi)

232psi

Operating Pressure

16bar

Maximum Working Pressure bar

16bar

Maximum Working Pressure (bar)

16bar

Country of Origin

Switzerland

You may be interested in