Georg Fischer PVC-U Single Check Valve 1in, 16 bar

RS Stock No.: 214-0611Brand: Georg FischerManufacturers Part No.: 161561064
brand-logo
View all in Check Valves

Technical Document

Specifications

Type

Single

Body Material

PVC-U

Maximum Working Pressure

16 bar

Thread Size

1in

Country of Origin

Switzerland

Product details

PVC-U Ball Check Valve

Double union ends with plain bore for solvent cement jointing. Vibration free even at high velocity.

Check Valve

Stock information temporarily unavailable.

BD 57.612

BD 57.612 Each (Exc. Vat)

BD 63.373

BD 63.373 Each (inc. VAT)

Georg Fischer PVC-U Single Check Valve 1in, 16 bar

BD 57.612

BD 57.612 Each (Exc. Vat)

BD 63.373

BD 63.373 Each (inc. VAT)

Georg Fischer PVC-U Single Check Valve 1in, 16 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 57.612
5 - 9BD 56.089
10+BD 55.148

Technical Document

Specifications

Type

Single

Body Material

PVC-U

Maximum Working Pressure

16 bar

Thread Size

1in

Country of Origin

Switzerland

Product details

PVC-U Ball Check Valve

Double union ends with plain bore for solvent cement jointing. Vibration free even at high velocity.

Check Valve