Technical Document
Specifications
Brand
Georg FischerType
Single
Body Material
PVC-U
Maximum Working Pressure
16 bar
Thread Size
2in
Country of Origin
Switzerland
Product details
PVC-U Ball Check Valve
Double union ends with plain bore for solvent cement jointing. Vibration free even at high velocity.
Check Valve
BD 121.401
BD 121.401 Each (Exc. Vat)
BD 133.541
BD 133.541 Each (inc. VAT)
1
BD 121.401
BD 121.401 Each (Exc. Vat)
BD 133.541
BD 133.541 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Georg FischerType
Single
Body Material
PVC-U
Maximum Working Pressure
16 bar
Thread Size
2in
Country of Origin
Switzerland
Product details
PVC-U Ball Check Valve
Double union ends with plain bore for solvent cement jointing. Vibration free even at high velocity.