Technical Document
Specifications
Brand
Georg FischerPipe Diameter
20mm
Type
Pipe Bracket
Material
PP
Fixing Hole Diameter
0.24in
Height
1.06in
Width
1.42in
Thickness
0.63in
Colour
Black
Country of Origin
Netherlands
Product details
KLIP-IT Pipe Support System
KLIP-IT pipe clip type.
For imperial and metric pipe systems
Black polyethylene clips
Black UV resistant polypropylene spacers
Clips can be mounted with or without spacers to give required height
Spacers and clips are connected by simple push fit
Clips 1 1/4 ", 1 1/2 ", 2", 40mm, 50mm and 63mm are fitted with a safety clip
BD 6.078
BD 1.216 Each (In a Pack of 5) (Exc. Vat)
BD 6.686
BD 1.338 Each (In a Pack of 5) (inc. VAT)
5
BD 6.078
BD 1.216 Each (In a Pack of 5) (Exc. Vat)
BD 6.686
BD 1.338 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.216 | BD 6.078 |
25 - 45 | BD 1.199 | BD 5.995 |
50+ | BD 1.182 | BD 5.912 |
Technical Document
Specifications
Brand
Georg FischerPipe Diameter
20mm
Type
Pipe Bracket
Material
PP
Fixing Hole Diameter
0.24in
Height
1.06in
Width
1.42in
Thickness
0.63in
Colour
Black
Country of Origin
Netherlands
Product details
KLIP-IT Pipe Support System
KLIP-IT pipe clip type.
For imperial and metric pipe systems
Black polyethylene clips
Black UV resistant polypropylene spacers
Clips can be mounted with or without spacers to give required height
Spacers and clips are connected by simple push fit
Clips 1 1/4 ", 1 1/2 ", 2", 40mm, 50mm and 63mm are fitted with a safety clip