Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Georg Fischer PP Black Pipe Clamp, 0.63in x 1.62in x 1.18in, 0.24in

RS Stock No.: 619-5211Brand: Georg FischerManufacturers Part No.: 167061037
brand-logo
View all in Pipe Clips

Technical Document

Specifications

Pipe Diameter

25mm

Type

Pipe Bracket

Material

PP

Fixing Hole Diameter

0.24in

Height

1.18in

Width

1.62in

Thickness

0.63in

Colour

Black

Product details

KLIP-IT Pipe Support System

KLIP-IT pipe clip type.

For imperial and metric pipe systems
Black polyethylene clips
Black UV resistant polypropylene spacers
Clips can be mounted with or without spacers to give required height
Spacers and clips are connected by simple push fit
Clips 1 1/4 ", 1 1/2 ", 2", 40mm, 50mm and 63mm are fitted with a safety clip

You may be interested in
George Fischer PP Black Pipe Clip 1.6in x 1.08in
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 7.178

BD 1.436 Each (In a Pack of 5) (Exc. Vat)

BD 7.896

BD 1.580 Each (In a Pack of 5) (inc. VAT)

Georg Fischer PP Black Pipe Clamp, 0.63in x 1.62in x 1.18in, 0.24in

BD 7.178

BD 1.436 Each (In a Pack of 5) (Exc. Vat)

BD 7.896

BD 1.580 Each (In a Pack of 5) (inc. VAT)

Georg Fischer PP Black Pipe Clamp, 0.63in x 1.62in x 1.18in, 0.24in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 1.436BD 7.178
25 - 45BD 1.414BD 7.068
50+BD 1.392BD 6.958
You may be interested in
George Fischer PP Black Pipe Clip 1.6in x 1.08in
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Pipe Diameter

25mm

Type

Pipe Bracket

Material

PP

Fixing Hole Diameter

0.24in

Height

1.18in

Width

1.62in

Thickness

0.63in

Colour

Black

Product details

KLIP-IT Pipe Support System

KLIP-IT pipe clip type.

For imperial and metric pipe systems
Black polyethylene clips
Black UV resistant polypropylene spacers
Clips can be mounted with or without spacers to give required height
Spacers and clips are connected by simple push fit
Clips 1 1/4 ", 1 1/2 ", 2", 40mm, 50mm and 63mm are fitted with a safety clip

You may be interested in
George Fischer PP Black Pipe Clip 1.6in x 1.08in
P.O.A.Each (In a Pack of 5) (Exc. Vat)