Technical Document
Specifications
Brand
Georg FischerType
Pipe Bracket
Pipe Diameter
50mm
Material
PP
Fixing Hole Diameter
0.28in
Height
2.01in
Width
2.92in
Thickness
0.87in
Colour
Black
Product details
KLIP-IT Pipe Support System
KLIP-IT pipe clip type.
For imperial and metric pipe systems
Black polyethylene clips
Black UV resistant polypropylene spacers
Clips can be mounted with or without spacers to give required height
Spacers and clips are connected by simple push fit
Clips 1 1/4 ", 1 1/2 ", 2", 40mm, 50mm and 63mm are fitted with a safety clip
BD 6.001
BD 6.001 1 Pack of 2 (Exc. Vat)
BD 6.601
BD 6.601 1 Pack of 2 (inc. VAT)
1
BD 6.001
BD 6.001 1 Pack of 2 (Exc. Vat)
BD 6.601
BD 6.601 1 Pack of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.001 |
5 - 9 | BD 5.938 |
10+ | BD 5.843 |
Technical Document
Specifications
Brand
Georg FischerType
Pipe Bracket
Pipe Diameter
50mm
Material
PP
Fixing Hole Diameter
0.28in
Height
2.01in
Width
2.92in
Thickness
0.87in
Colour
Black
Product details
KLIP-IT Pipe Support System
KLIP-IT pipe clip type.
For imperial and metric pipe systems
Black polyethylene clips
Black UV resistant polypropylene spacers
Clips can be mounted with or without spacers to give required height
Spacers and clips are connected by simple push fit
Clips 1 1/4 ", 1 1/2 ", 2", 40mm, 50mm and 63mm are fitted with a safety clip