Georg Fischer Short Version Series Variable Area Flow Meter for Liquid, 50 L/h Min, 500 L/h Max

RS Stock No.: 901-0264Brand: Georg FischerManufacturers Part No.: 198801898
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

50 l/h

Maximum Flow Rate

500 l/h

Pipe Diameter Range

Maximum of 32 mm

Connection Type

DN25 Socket

Material

Plastic

Series

Short Version

Country of Origin

Germany

Product details

Georg Fischer Variable Are Flowmeter - Short Version

A shorter more compact version of George Fischer's 350 series variable flow meters. Fitted with standard size cement sockets with a threaded joint for easy installation and disconnection they also feature a easy to read scale and float stabilising rod on sizes above DN50 to aid accurate measurement taking.

Break-proof and corrosion-resistant
Low pressure loss
Suitable for liquids and gases
Volume and % scale
Install and remove radially with threaded joint
Wide dovetail guide for easy fastening of limit switches
Flow immediately visible with set-point indicators
Orange-coloured PVDF float makes it easy to read the flow
Fast connection with standardized cement socket

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 240.784

BD 240.784 Each (Exc. Vat)

BD 264.862

BD 264.862 Each (inc. VAT)

Georg Fischer Short Version Series Variable Area Flow Meter for Liquid, 50 L/h Min, 500 L/h Max

BD 240.784

BD 240.784 Each (Exc. Vat)

BD 264.862

BD 264.862 Each (inc. VAT)

Georg Fischer Short Version Series Variable Area Flow Meter for Liquid, 50 L/h Min, 500 L/h Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

50 l/h

Maximum Flow Rate

500 l/h

Pipe Diameter Range

Maximum of 32 mm

Connection Type

DN25 Socket

Material

Plastic

Series

Short Version

Country of Origin

Germany

Product details

Georg Fischer Variable Are Flowmeter - Short Version

A shorter more compact version of George Fischer's 350 series variable flow meters. Fitted with standard size cement sockets with a threaded joint for easy installation and disconnection they also feature a easy to read scale and float stabilising rod on sizes above DN50 to aid accurate measurement taking.

Break-proof and corrosion-resistant
Low pressure loss
Suitable for liquids and gases
Volume and % scale
Install and remove radially with threaded joint
Wide dovetail guide for easy fastening of limit switches
Flow immediately visible with set-point indicators
Orange-coloured PVDF float makes it easy to read the flow
Fast connection with standardized cement socket

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more