Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Georg Fischer 198844001 Conductivity Meter

RS Stock No.: 901-0116Brand: Georg FischerManufacturers Part No.: 198844001
brand-logo
View all in Conductivity Meters

Technical Document

Specifications

Maximum Conductivity

10mS/cm

Minimum Conductivity

10µS/cm

Best Accuracy

±2 %

Length

152mm

Width

12.7mm

Model Number p

3-2821-1

Country of Origin

United States

Product details

Conductivity Sensor

Conductivity sensors from Georg Fischer for use with the Signet 9900 transmitter with a conductivity module. Connection to a PLC, chart recorder or other 4 mA to 20 mA device is possible by using Georg Fischer 2750 sensor electronics. Installation is easy using standard process fittings and the conductivity sensors can be mounted either inline or submersed.

Applications

Georg Fischer conductivity sensors are suitable for a diverse range of applictaions inlcuding

Semiconductor Water Production
Boiler Condensate
Deionization
Reverse Osmosis
Rinse Water Monitoring and Control
Salinity
Pure Water Treatment
USP Purified Water Production
WFI Water Production
TDS (Total Dissolved Solids)
Cleaner and Degreaser Concentrations
Distillation

Georg Fischer - Conductivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 266.511

BD 266.511 Each (Exc. Vat)

BD 293.162

BD 293.162 Each (inc. VAT)

Georg Fischer 198844001 Conductivity Meter

BD 266.511

BD 266.511 Each (Exc. Vat)

BD 293.162

BD 293.162 Each (inc. VAT)

Georg Fischer 198844001 Conductivity Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Conductivity

10mS/cm

Minimum Conductivity

10µS/cm

Best Accuracy

±2 %

Length

152mm

Width

12.7mm

Model Number p

3-2821-1

Country of Origin

United States

Product details

Conductivity Sensor

Conductivity sensors from Georg Fischer for use with the Signet 9900 transmitter with a conductivity module. Connection to a PLC, chart recorder or other 4 mA to 20 mA device is possible by using Georg Fischer 2750 sensor electronics. Installation is easy using standard process fittings and the conductivity sensors can be mounted either inline or submersed.

Applications

Georg Fischer conductivity sensors are suitable for a diverse range of applictaions inlcuding

Semiconductor Water Production
Boiler Condensate
Deionization
Reverse Osmosis
Rinse Water Monitoring and Control
Salinity
Pure Water Treatment
USP Purified Water Production
WFI Water Production
TDS (Total Dissolved Solids)
Cleaner and Degreaser Concentrations
Distillation

Georg Fischer - Conductivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more