Technical Document
Specifications
Brand
Georg FischerFitting Type
Flange Adaptor
Material
PVC-U
Compatible Pipe Size
3in
Country of Origin
Switzerland
Product details
PVC-U and ABS Serrated Face Flange Adaptor
These flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices.
To see how the flange adaptor fits into the assembly, see item 5 in the line drawing
BD 20.048
BD 20.048 Each (Exc. Vat)
BD 22.053
BD 22.053 Each (inc. VAT)
1
BD 20.048
BD 20.048 Each (Exc. Vat)
BD 22.053
BD 22.053 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 20.048 |
5 - 9 | BD 19.762 |
10+ | BD 19.464 |
Technical Document
Specifications
Brand
Georg FischerFitting Type
Flange Adaptor
Material
PVC-U
Compatible Pipe Size
3in
Country of Origin
Switzerland
Product details
PVC-U and ABS Serrated Face Flange Adaptor
These flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices.
To see how the flange adaptor fits into the assembly, see item 5 in the line drawing