Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Georg Fischer Plastic Pipe Fitting, Straight Reducer Bush, 63mm

RS Stock No.: 405-5997Brand: Georg FischerManufacturers Part No.: 721900358
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Reducer Bush

Material

PVC-U

Fitting Direction

Straight

Compatible Pipe Size

63 mm x 50mm

Length

38mm

Pipe Material

uPVC

Product details

Reducing Bush

Reducing bush short PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.

Good chemical and corrosion resistance

Standards

ISO, BS, ASTM, JIS

Stock information temporarily unavailable.

BD 9.177

BD 4.588 Each (In a Pack of 2) (Exc. Vat)

BD 10.095

BD 5.047 Each (In a Pack of 2) (inc. VAT)

Georg Fischer Plastic Pipe Fitting, Straight Reducer Bush, 63mm

BD 9.177

BD 4.588 Each (In a Pack of 2) (Exc. Vat)

BD 10.095

BD 5.047 Each (In a Pack of 2) (inc. VAT)

Georg Fischer Plastic Pipe Fitting, Straight Reducer Bush, 63mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 4.588BD 9.177
10 - 18BD 4.494BD 8.988
20 - 48BD 4.462BD 8.925
50+BD 4.452BD 8.904

Technical Document

Specifications

Fitting Type

Reducer Bush

Material

PVC-U

Fitting Direction

Straight

Compatible Pipe Size

63 mm x 50mm

Length

38mm

Pipe Material

uPVC

Product details

Reducing Bush

Reducing bush short PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.

Good chemical and corrosion resistance

Standards

ISO, BS, ASTM, JIS