Technical Document
Specifications
Brand
Georg FischerFitting Type
Reducer
Pipe Fitting Connection Type
Threaded
Material
PVC-U
Fitting Direction
Straight
Thread Standard
R
Thread Size
2in
Thread Standard 2
Rp
Thread Size 2
1 1/2in
Length
65mm
Country of Origin
Switzerland
Product details
PVC-U Threaded Reducing Bush BSPTM - BSPPF
Reducing bush PVC-U with taper male thread R and parallel female thread Rp. Ideally used in the water treatment, shipbuilding and chemical process industries.
For connection to plastic threads only
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
BD 25.806
BD 12.903 Each (In a Pack of 2) (Exc. Vat)
BD 28.387
BD 14.193 Each (In a Pack of 2) (inc. VAT)
2
BD 25.806
BD 12.903 Each (In a Pack of 2) (Exc. Vat)
BD 28.387
BD 14.193 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 12.903 | BD 25.806 |
10 - 18 | BD 12.622 | BD 25.245 |
20 - 48 | BD 12.546 | BD 25.091 |
50+ | BD 12.463 | BD 24.926 |
Technical Document
Specifications
Brand
Georg FischerFitting Type
Reducer
Pipe Fitting Connection Type
Threaded
Material
PVC-U
Fitting Direction
Straight
Thread Standard
R
Thread Size
2in
Thread Standard 2
Rp
Thread Size 2
1 1/2in
Length
65mm
Country of Origin
Switzerland
Product details
PVC-U Threaded Reducing Bush BSPTM - BSPPF
Reducing bush PVC-U with taper male thread R and parallel female thread Rp. Ideally used in the water treatment, shipbuilding and chemical process industries.
For connection to plastic threads only
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS