Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Georg Fischer Plastic Pipe Fitting, Straight Threaded Socket, Rp 1in to Cement 1in

RS Stock No.: 212-3442Brand: Georg FischerManufacturers Part No.: 721911008
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Socket

Pipe Fitting Connection Type

Threaded

Material

PVC-U

Fitting Direction

Straight

Thread Standard

Rp

Thread Size

1in

Thread Standard 2

Cement

Thread Size 2

1in

Length

45mm

Country of Origin

Italy

Product details

Plain Socket

Ideally used in the water treatment, shipbuilding and chemical process industries.

Thread BSP parallel female, reinforced with cadmium plated metal band to plain socket. (The cadmium band end is threaded, the other end is plain)

Stock information temporarily unavailable.

BD 5.712

BD 5.712 Each (Exc. Vat)

BD 6.283

BD 6.283 Each (inc. VAT)

Georg Fischer Plastic Pipe Fitting, Straight Threaded Socket, Rp 1in to Cement 1in

BD 5.712

BD 5.712 Each (Exc. Vat)

BD 6.283

BD 6.283 Each (inc. VAT)

Georg Fischer Plastic Pipe Fitting, Straight Threaded Socket, Rp 1in to Cement 1in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.712
5 - 9BD 5.544
10 - 24BD 5.539
25+BD 5.502

Technical Document

Specifications

Fitting Type

Socket

Pipe Fitting Connection Type

Threaded

Material

PVC-U

Fitting Direction

Straight

Thread Standard

Rp

Thread Size

1in

Thread Standard 2

Cement

Thread Size 2

1in

Length

45mm

Country of Origin

Italy

Product details

Plain Socket

Ideally used in the water treatment, shipbuilding and chemical process industries.

Thread BSP parallel female, reinforced with cadmium plated metal band to plain socket. (The cadmium band end is threaded, the other end is plain)