Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Georg Fischer Plastic Pipe Fitting, Straight Cap, 20mm

RS Stock No.: 279-1663Brand: Georg FischerManufacturers Part No.: 721960106
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Cap

Material

PVC-U

Fitting Direction

Straight

Compatible Pipe Size

20mm

Length

24mm

Product details

Cap

Cap PVC-U, suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.

Good chemical and corrosion resistance

Standards

ISO, BS, ASTM, JIS

Stock information temporarily unavailable.

BD 6.589

BD 1.318 Each (In a Pack of 5) (Exc. Vat)

BD 7.248

BD 1.450 Each (In a Pack of 5) (inc. VAT)

Georg Fischer Plastic Pipe Fitting, Straight Cap, 20mm

BD 6.589

BD 1.318 Each (In a Pack of 5) (Exc. Vat)

BD 7.248

BD 1.450 Each (In a Pack of 5) (inc. VAT)

Georg Fischer Plastic Pipe Fitting, Straight Cap, 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 1.318BD 6.589
25 - 45BD 1.286BD 6.431
50 - 120BD 1.276BD 6.379
125+BD 1.270BD 6.352

Technical Document

Specifications

Fitting Type

Cap

Material

PVC-U

Fitting Direction

Straight

Compatible Pipe Size

20mm

Length

24mm

Product details

Cap

Cap PVC-U, suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.

Good chemical and corrosion resistance

Standards

ISO, BS, ASTM, JIS