Technical Document
Specifications
Brand
Georg FischerFitting Type
Socket
Material
CPVC
Compatible Pipe Size
40mm
Length
55mm
Pipe Material
CPVC
Country of Origin
Italy
Product details
Equal couplings
Standards
DIN 8079 // 8080 and ISO 727
Stock information temporarily unavailable.
BD 11.044
BD 11.044 1 Bag of 2 (Exc. Vat)
BD 12.148
BD 12.148 1 Bag of 2 (inc. VAT)
Georg Fischer Plastic Pipe Fitting Socket, 40mm
1
BD 11.044
BD 11.044 1 Bag of 2 (Exc. Vat)
BD 12.148
BD 12.148 1 Bag of 2 (inc. VAT)
Georg Fischer Plastic Pipe Fitting Socket, 40mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 11.044 |
5 - 9 | BD 10.764 |
10 - 24 | BD 10.720 |
25+ | BD 10.626 |
Technical Document
Specifications
Brand
Georg FischerFitting Type
Socket
Material
CPVC
Compatible Pipe Size
40mm
Length
55mm
Pipe Material
CPVC
Country of Origin
Italy
Product details
Equal couplings
Standards
DIN 8079 // 8080 and ISO 727