Technical Document
Specifications
Brand
Georg FischerFitting Type
Coupler
Fitting Direction
Straight
Length
72mm
Country of Origin
Switzerland
Product details
ELGEF+ Coupler
This Georg Fischer coupler is ideally used for industrial pressure applications such as water and gas. The coupler provides an extensive combination of possibilities and with an ease of assembly. 4 mm pin connectors ensure a secure fit between all ends of the pipe.
Features and Benefits
Integral pipe fixation
Max pressure – 10 bar Gas / 16 bar Water
Limited path fusion indicators
Removable centre stop
George Fischer Electrofusion Fittings
Georg Fischer ELGEF+ is the electrofusion system for pressurised piping systems. Each part has been developed to work with all other system components. Whether for water, gas or other pressurised piping, above or below ground. Enables a quick and reliable connection of your pipes and spigot through electrofusion.
BD 3.134
BD 3.134 Each (Exc. Vat)
BD 3.447
BD 3.447 Each (inc. VAT)
1
BD 3.134
BD 3.134 Each (Exc. Vat)
BD 3.447
BD 3.447 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Georg FischerFitting Type
Coupler
Fitting Direction
Straight
Length
72mm
Country of Origin
Switzerland
Product details
ELGEF+ Coupler
This Georg Fischer coupler is ideally used for industrial pressure applications such as water and gas. The coupler provides an extensive combination of possibilities and with an ease of assembly. 4 mm pin connectors ensure a secure fit between all ends of the pipe.
Features and Benefits
Integral pipe fixation
Max pressure – 10 bar Gas / 16 bar Water
Limited path fusion indicators
Removable centre stop
George Fischer Electrofusion Fittings
Georg Fischer ELGEF+ is the electrofusion system for pressurised piping systems. Each part has been developed to work with all other system components. Whether for water, gas or other pressurised piping, above or below ground. Enables a quick and reliable connection of your pipes and spigot through electrofusion.