Technical Document
Specifications
Brand
Georg FischerFitting Type
Reducing & Increasing Tee
Connection Gender 1
Female
Thread Standard 1
BSPP
Thread Size 1
1/2in
Connection Gender 2
Female
Thread Standard 2
BSPP
Thread Size 2
1/2in
Connection Gender 3
Female
Thread Standard 3
BSPP
Thread Size 3
1/4in
Finish
Galvanised
Country of Origin
Austria
Product details
Tee - Reducing on Branch - BSPPF
This popular brand of tee's are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Malleable Fittings - Tees
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
BD 21.835
BD 4.367 Each (In a Pack of 5) (Exc. Vat)
BD 24.019
BD 4.804 Each (In a Pack of 5) (inc. VAT)
5
BD 21.835
BD 4.367 Each (In a Pack of 5) (Exc. Vat)
BD 24.019
BD 4.804 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 4.367 | BD 21.835 |
25 - 45 | BD 4.306 | BD 21.532 |
50+ | BD 4.246 | BD 21.230 |
Technical Document
Specifications
Brand
Georg FischerFitting Type
Reducing & Increasing Tee
Connection Gender 1
Female
Thread Standard 1
BSPP
Thread Size 1
1/2in
Connection Gender 2
Female
Thread Standard 2
BSPP
Thread Size 2
1/2in
Connection Gender 3
Female
Thread Standard 3
BSPP
Thread Size 3
1/4in
Finish
Galvanised
Country of Origin
Austria
Product details
Tee - Reducing on Branch - BSPPF
This popular brand of tee's are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Malleable Fittings - Tees
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.