Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Georg Fischer Iron Black Pipe Clamp

RS Stock No.: 623-4726Brand: Georg FischerManufacturers Part No.: 770825109
brand-logo
View all in Pipe Clips

Technical Document

Specifications

Pipe Diameter

2in

Type

Pipe Stand Off Bracket

Material

Iron

Colour

Black

Country of Origin

China

Product details

Pipe Bracket

Malleable iron brackets for BSP pipe with two screw fixing holes
To BS143 and BS1256 1968

Stock information temporarily unavailable.

BD 38.225

BD 7.645 Each (In a Pack of 5) (Exc. Vat)

BD 42.047

BD 8.409 Each (In a Pack of 5) (inc. VAT)

Georg Fischer Iron Black Pipe Clamp

BD 38.225

BD 7.645 Each (In a Pack of 5) (Exc. Vat)

BD 42.047

BD 8.409 Each (In a Pack of 5) (inc. VAT)

Georg Fischer Iron Black Pipe Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 7.645BD 38.225
25 - 45BD 7.552BD 37.758
50+BD 7.452BD 37.262

Technical Document

Specifications

Pipe Diameter

2in

Type

Pipe Stand Off Bracket

Material

Iron

Colour

Black

Country of Origin

China

Product details

Pipe Bracket

Malleable iron brackets for BSP pipe with two screw fixing holes
To BS143 and BS1256 1968