Technical Document
Specifications
Brand
Georg FischerType
Munsen Ring
Material
Iron
Fixing Hole Diameter
11/2in
Colour
Black
Country of Origin
China
Product details
Pipe Rings & Backplates
Malleable iron pipe rings to suspend light, medium and heavy steel tubes to BS 1387 from the back plate or flange/ girder clips using metric threaded studding
Split pipe rings with single or double tapping
Socket tapping in pipe rings and backplates metric to BS3643 Part 2
BD 21.735
BD 4.347 Each (In a Pack of 5) (Exc. Vat)
BD 23.909
BD 4.782 Each (In a Pack of 5) (inc. VAT)
5
BD 21.735
BD 4.347 Each (In a Pack of 5) (Exc. Vat)
BD 23.909
BD 4.782 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 4.347 | BD 21.735 |
25 - 45 | BD 4.294 | BD 21.472 |
50+ | BD 4.216 | BD 21.079 |
Technical Document
Specifications
Brand
Georg FischerType
Munsen Ring
Material
Iron
Fixing Hole Diameter
11/2in
Colour
Black
Country of Origin
China
Product details
Pipe Rings & Backplates
Malleable iron pipe rings to suspend light, medium and heavy steel tubes to BS 1387 from the back plate or flange/ girder clips using metric threaded studding
Split pipe rings with single or double tapping
Socket tapping in pipe rings and backplates metric to BS3643 Part 2