Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Georg Fischer Galvanised Malleable Iron Fitting, Straight Reducer Bush, Male BSPT 2in to Female BSPP 3/4in

RS Stock No.: 624-5423Brand: Georg FischerManufacturers Part No.: FIGURE 241_770241238
brand-logo
View all in Malleable Iron Pipe Fittings

Technical Document

Specifications

Fitting Type

Reducer Bush

Fitting Direction

Straight

Connection Gender 1

Male

Thread Standard 1

BSPT

Thread Size 1

2in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

3/4in

Finish

Galvanised

Country of Origin

Austria

Product details

Bush - Male to Female Reducing - BSPPF x BSPTM

Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Malleable Fittings - Bushes

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Stock information temporarily unavailable.

BD 18.711

BD 9.356 Each (In a Pack of 2) (Exc. Vat)

BD 20.582

BD 10.292 Each (In a Pack of 2) (inc. VAT)

Georg Fischer Galvanised Malleable Iron Fitting, Straight Reducer Bush, Male BSPT 2in to Female BSPP 3/4in

BD 18.711

BD 9.356 Each (In a Pack of 2) (Exc. Vat)

BD 20.582

BD 10.292 Each (In a Pack of 2) (inc. VAT)

Georg Fischer Galvanised Malleable Iron Fitting, Straight Reducer Bush, Male BSPT 2in to Female BSPP 3/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 9.356BD 18.711
10 - 18BD 9.272BD 18.543
20+BD 9.146BD 18.291

Technical Document

Specifications

Fitting Type

Reducer Bush

Fitting Direction

Straight

Connection Gender 1

Male

Thread Standard 1

BSPT

Thread Size 1

2in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

3/4in

Finish

Galvanised

Country of Origin

Austria

Product details

Bush - Male to Female Reducing - BSPPF x BSPTM

Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Malleable Fittings - Bushes

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.