Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Polypropylene KLIP-IT pipe support,32mm

RS Stock No.: 279-2149Brand: George FischerManufacturers Part No.: 167061008
brand-logo
View all in Pipe Clips

Technical Document

Specifications

Pipe Diameter

32mm

Material

PP

Height

1.22in

Width

1.98in

Product details

KLIP-IT Pipe Support System

KLIP-IT pipe clip type.

For imperial and metric pipe systems
Black polyethylene clips
Black UV resistant polypropylene spacers
Clips can be mounted with or without spacers to give required height
Spacers and clips are connected by simple push fit
Clips 1 1/4 ", 1 1/2 ", 2", 40mm, 50mm and 63mm are fitted with a safety clip

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Polypropylene KLIP-IT pipe support,32mm

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Polypropylene KLIP-IT pipe support,32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pipe Diameter

32mm

Material

PP

Height

1.22in

Width

1.98in

Product details

KLIP-IT Pipe Support System

KLIP-IT pipe clip type.

For imperial and metric pipe systems
Black polyethylene clips
Black UV resistant polypropylene spacers
Clips can be mounted with or without spacers to give required height
Spacers and clips are connected by simple push fit
Clips 1 1/4 ", 1 1/2 ", 2", 40mm, 50mm and 63mm are fitted with a safety clip

You may be interested in