Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

George Fischer 90° Elbow PVC & ABS Cement Fitting, 63mm

RS Stock No.: 285-6934Brand: George FischerManufacturers Part No.: 723 100 111
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Elbow

Material

CPVC

Fitting Direction

90°

Length

72mm

Country of Origin

Liechtenstein

You may be interested in
Stock information temporarily unavailable.

P.O.A.

George Fischer 90° Elbow PVC & ABS Cement Fitting, 63mm

P.O.A.

George Fischer 90° Elbow PVC & ABS Cement Fitting, 63mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Fitting Type

Elbow

Material

CPVC

Fitting Direction

90°

Length

72mm

Country of Origin

Liechtenstein

You may be interested in