Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

George Fischer Black Oxide Malleable Iron Fitting, Straight Reducer Bush, Female BSPP 3/8in to Female BSPP 1/4in

RS Stock No.: 623-4805Brand: George FischerManufacturers Part No.: FIGURE 246
brand-logo
View all in Malleable Iron Pipe Fittings

Technical Document

Specifications

Fitting Type

Reducer Bush

Fitting Direction

Straight

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

3/8in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1/4in

Finish

Black Oxide

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

George Fischer Black Oxide Malleable Iron Fitting, Straight Reducer Bush, Female BSPP 3/8in to Female BSPP 1/4in

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

George Fischer Black Oxide Malleable Iron Fitting, Straight Reducer Bush, Female BSPP 3/8in to Female BSPP 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fitting Type

Reducer Bush

Fitting Direction

Straight

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

3/8in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1/4in

Finish

Black Oxide