GEORGIN 1 Channel Double Zener Barrier, ATEX

RS Stock No.: 230-9455Brand: GEORGINManufacturers Part No.: BZG761PLUS
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Brand

GEORGIN

Number of Channels

1

Barrier Type

Zener Barrier

Maximum Voltage

10,26V

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Current

114,84mA

Series

BZG

Operating Temperature Range

-20°C to 60°C

Country of Origin

France

Stock information temporarily unavailable.

BD 67.793

BD 67.793 1 Box of 1 (Exc. Vat)

BD 74.572

BD 74.572 1 Box of 1 (inc. VAT)

GEORGIN 1 Channel Double Zener Barrier, ATEX

BD 67.793

BD 67.793 1 Box of 1 (Exc. Vat)

BD 74.572

BD 74.572 1 Box of 1 (inc. VAT)

GEORGIN 1 Channel Double Zener Barrier, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

GEORGIN

Number of Channels

1

Barrier Type

Zener Barrier

Maximum Voltage

10,26V

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Current

114,84mA

Series

BZG

Operating Temperature Range

-20°C to 60°C

Country of Origin

France