Technical Document
Specifications
Brand
GEORGINNumber of Channels
1
Barrier Type
Zener Barrier
Maximum Voltage
15,79V
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Current
83,08mA
Series
BZG
Operating Temperature Range
-20°C to 60°C
Country of Origin
France
BD 71.814
BD 71.814 1 Box of 1 (Exc. Vat)
BD 78.995
BD 78.995 1 Box of 1 (inc. VAT)
1
BD 71.814
BD 71.814 1 Box of 1 (Exc. Vat)
BD 78.995
BD 78.995 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GEORGINNumber of Channels
1
Barrier Type
Zener Barrier
Maximum Voltage
15,79V
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Current
83,08mA
Series
BZG
Operating Temperature Range
-20°C to 60°C
Country of Origin
France