Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GEORGIN 1 Channel Double Zener Barrier, ATEX

RS Stock No.: 230-9459Brand: GEORGINManufacturers Part No.: BZG787PLUS
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Brand

GEORGIN

Number of Channels

1

Barrier Type

Zener Barrier

Maximum Voltage

28V

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Current

89,31mA

Series

BZG

Operating Temperature Range

-20°C to 60°C

Country of Origin

France

Stock information temporarily unavailable.

BD 76.329

BD 76.329 1 Box of 1 (Exc. Vat)

BD 83.962

BD 83.962 1 Box of 1 (inc. VAT)

GEORGIN 1 Channel Double Zener Barrier, ATEX

BD 76.329

BD 76.329 1 Box of 1 (Exc. Vat)

BD 83.962

BD 83.962 1 Box of 1 (inc. VAT)

GEORGIN 1 Channel Double Zener Barrier, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

GEORGIN

Number of Channels

1

Barrier Type

Zener Barrier

Maximum Voltage

28V

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Current

89,31mA

Series

BZG

Operating Temperature Range

-20°C to 60°C

Country of Origin

France