Technical Document
Specifications
Brand
GEORGINNumber of Channels
1
Barrier Type
Zener Barrier
Maximum Voltage
28V
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Current
47,54mA
Series
BZG
Operating Temperature Range
-20°C to 60°C
Country of Origin
France
BD 95.414
BD 95.414 1 Box of 1 (Exc. Vat)
BD 104.955
BD 104.955 1 Box of 1 (inc. VAT)
1
BD 95.414
BD 95.414 1 Box of 1 (Exc. Vat)
BD 104.955
BD 104.955 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GEORGINNumber of Channels
1
Barrier Type
Zener Barrier
Maximum Voltage
28V
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Current
47,54mA
Series
BZG
Operating Temperature Range
-20°C to 60°C
Country of Origin
France