Technical Document
Specifications
Brand
GEORGINInput Type
Universal
Supply Voltage
8 → 30 V
Output Type
4 → 20 mA
Minimum Temperature Input
-20°C
Maximum Temperature Input
850°C
Series
TIXO
Country of Origin
France
Stock information temporarily unavailable.
BD 88.380
BD 88.380 1 Box of 1 (Exc. Vat)
BD 97.218
BD 97.218 1 Box of 1 (inc. VAT)
GEORGIN TIXO Temperature Transmitter Universal Input, 8 → 30 V
1
BD 88.380
BD 88.380 1 Box of 1 (Exc. Vat)
BD 97.218
BD 97.218 1 Box of 1 (inc. VAT)
GEORGIN TIXO Temperature Transmitter Universal Input, 8 → 30 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GEORGINInput Type
Universal
Supply Voltage
8 → 30 V
Output Type
4 → 20 mA
Minimum Temperature Input
-20°C
Maximum Temperature Input
850°C
Series
TIXO
Country of Origin
France