Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GEORGIN TIXO Temperature Transmitter Universal Input, 8 → 28 V

RS Stock No.: 229-9738Brand: GEORGINManufacturers Part No.: TIXO2B0-00
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Brand

GEORGIN

Input Type

Universal

Supply Voltage

8 → 28 V

Output Type

4 → 20 mA

Minimum Temperature Input

-20°C

Maximum Temperature Input

850°C

Series

TIXO

Hazardous Area Certification

ATEX

Country of Origin

France

Stock information temporarily unavailable.

BD 119.520

BD 119.520 1 Box of 1 (Exc. Vat)

BD 131.472

BD 131.472 1 Box of 1 (inc. VAT)

GEORGIN TIXO Temperature Transmitter Universal Input, 8 → 28 V

BD 119.520

BD 119.520 1 Box of 1 (Exc. Vat)

BD 131.472

BD 131.472 1 Box of 1 (inc. VAT)

GEORGIN TIXO Temperature Transmitter Universal Input, 8 → 28 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

GEORGIN

Input Type

Universal

Supply Voltage

8 → 28 V

Output Type

4 → 20 mA

Minimum Temperature Input

-20°C

Maximum Temperature Input

850°C

Series

TIXO

Hazardous Area Certification

ATEX

Country of Origin

France