Technical Document
Specifications
Brand
GerberBlade Material
High Carbon Stainless Steel
Knife Type
Multitool
Handle Material
Stainless Steel
Closed Length
3.5mm
Overall Length
152.0 mm
Weight
255.0g
Country of Origin
China
Product details
Gerber Suspension & Paraframe Gift Set
Gerber presents this gift set for you with the excellent Suspension Multi-Tool and Paraframe Mini knife. With the unique Gerber open frame design and stainless steel construction this is an excellent set set within a gift tin.
Inspired by the hometown bridges of Portland, Oregon like St. Johns Bridge. The Suspension features a stainless steel open frame which helps to keep the weight down while also making it strong and easy to clean. The Saf.T.Plus™ locking system offers excellent tool engagement helping you work better and safer. It also includes a Ballistic Nylon Sheath for storage and protection when not in use.
The mini is the smallest in the Paraframe range. Based on the same tried and tested frame-lock design you know. It offers a simple locking action with a fine-edge blade. Its lightweight and effortless to use. The clip is secure and means youll never leave it behind.
Both are small workhorse products youll use every day.
Supplied with
Spring Loaded Needle Nose Pliers
Wire Cutter
Fine Edge Knife
Serrated Edge Knife
Saw, Scissors
Crosspoint Screwdriver
Small and Medium Flatblade Screwdrivers
Can Opener
Bottle Opener
Lanyard Hole
BD 29.040
BD 29.040 Each (Exc. Vat)
BD 31.944
BD 31.944 Each (inc. VAT)
1
BD 29.040
BD 29.040 Each (Exc. Vat)
BD 31.944
BD 31.944 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GerberBlade Material
High Carbon Stainless Steel
Knife Type
Multitool
Handle Material
Stainless Steel
Closed Length
3.5mm
Overall Length
152.0 mm
Weight
255.0g
Country of Origin
China
Product details
Gerber Suspension & Paraframe Gift Set
Gerber presents this gift set for you with the excellent Suspension Multi-Tool and Paraframe Mini knife. With the unique Gerber open frame design and stainless steel construction this is an excellent set set within a gift tin.
Inspired by the hometown bridges of Portland, Oregon like St. Johns Bridge. The Suspension features a stainless steel open frame which helps to keep the weight down while also making it strong and easy to clean. The Saf.T.Plus™ locking system offers excellent tool engagement helping you work better and safer. It also includes a Ballistic Nylon Sheath for storage and protection when not in use.
The mini is the smallest in the Paraframe range. Based on the same tried and tested frame-lock design you know. It offers a simple locking action with a fine-edge blade. Its lightweight and effortless to use. The clip is secure and means youll never leave it behind.
Both are small workhorse products youll use every day.
Supplied with
Spring Loaded Needle Nose Pliers
Wire Cutter
Fine Edge Knife
Serrated Edge Knife
Saw, Scissors
Crosspoint Screwdriver
Small and Medium Flatblade Screwdrivers
Can Opener
Bottle Opener
Lanyard Hole