GIC Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply

RS Stock No.: 884-2458Brand: GICManufacturers Part No.: 2SC3D11CC3
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

GIC

Module Type

Signal Isolator

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 10 V dc, 0 → 20 mA, 2 → 10 V dc, 4 → 20mA

Output Range

0 → 10 V dc, 0 → 20 mA, 2 → 10 V dc, 4 → 20mA

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-10 → +55°C

Standards Met

CE, RoHS

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Termination

Screw

Country of Origin

India

Product details

GIC Signal Transducer 24 Vdc

Signal transducer with configurable input/output configuration that can be selected via DIP switch combinations.
Includes choice of 16 analogue configurations with 3-way 3.75 kV galvanic isolation and less than 100 ms response time.
Also features adjustable gain and offset.

Slim 22.5 mm wide design
Fast response time
Easily configurable analog input/output

Stock information temporarily unavailable.

BD 50.936

BD 50.936 Each (Exc. Vat)

BD 56.030

BD 56.030 Each (inc. VAT)

GIC Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply

BD 50.936

BD 50.936 Each (Exc. Vat)

BD 56.030

BD 56.030 Each (inc. VAT)

GIC Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 50.936
5+BD 48.851

Technical Document

Specifications

Brand

GIC

Module Type

Signal Isolator

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 10 V dc, 0 → 20 mA, 2 → 10 V dc, 4 → 20mA

Output Range

0 → 10 V dc, 0 → 20 mA, 2 → 10 V dc, 4 → 20mA

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-10 → +55°C

Standards Met

CE, RoHS

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Termination

Screw

Country of Origin

India

Product details

GIC Signal Transducer 24 Vdc

Signal transducer with configurable input/output configuration that can be selected via DIP switch combinations.
Includes choice of 16 analogue configurations with 3-way 3.75 kV galvanic isolation and less than 100 ms response time.
Also features adjustable gain and offset.

Slim 22.5 mm wide design
Fast response time
Easily configurable analog input/output