GIC 44 Series Level Controller -, 240 V ac

RS Stock No.: 884-2455Brand: GICManufacturers Part No.: 4421AD1
brand-logo
View all in Level Controllers

Technical Document

Specifications

Brand

GIC

Supply Voltage

240 V ac

Response Time

0 → 10s

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Standards Met

CE, RoHS

Series

44

Country of Origin

India

Product details

GIC Liquid Level Controllers

Fully Automatic operation enabling both draining and filling at the same time with a single device
Protects submersible pumps against dry running and prevents overfilling
Enables maximum utilization of incoming liquid supply
Specially designed corrosion and shock resistant sensors to ensure problem free operation

Features and Benefits

Includes provision for Manual start
Adjustable sensitivity level from 1k to 200k Ohm
Adjustable reaction timer from 0.1s to 10s

• This Series 44 Level Controller can be used with a GIC level sensor such as 182-8937

GIC Supply Monitor Relays

You may be interested in
GIC 44 Series Level Controller -, 400 V ac
BD 34.443Each (Exc. Vat)

BD 31.356

BD 31.356 Each (Exc. Vat)

BD 34.492

BD 34.492 Each (inc. VAT)

GIC 44 Series Level Controller -, 240 V ac

BD 31.356

BD 31.356 Each (Exc. Vat)

BD 34.492

BD 34.492 Each (inc. VAT)

GIC 44 Series Level Controller -, 240 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 31.356
5 - 9BD 30.872
10+BD 30.063
You may be interested in
GIC 44 Series Level Controller -, 400 V ac
BD 34.443Each (Exc. Vat)

Technical Document

Specifications

Brand

GIC

Supply Voltage

240 V ac

Response Time

0 → 10s

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Standards Met

CE, RoHS

Series

44

Country of Origin

India

Product details

GIC Liquid Level Controllers

Fully Automatic operation enabling both draining and filling at the same time with a single device
Protects submersible pumps against dry running and prevents overfilling
Enables maximum utilization of incoming liquid supply
Specially designed corrosion and shock resistant sensors to ensure problem free operation

Features and Benefits

Includes provision for Manual start
Adjustable sensitivity level from 1k to 200k Ohm
Adjustable reaction timer from 0.1s to 10s

• This Series 44 Level Controller can be used with a GIC level sensor such as 182-8937

GIC Supply Monitor Relays

You may be interested in
GIC 44 Series Level Controller -, 400 V ac
BD 34.443Each (Exc. Vat)