Technical Document
Specifications
Maximum Value
3A
Current Type
AC
Moving Element
Moving Iron
Cutout Height
45mm
Cutout Width
45mm
Depth
53mm
Meter Accuracy
Class 1.5
Maximum Temperature
+23°C
Country of Origin
India
Product details
Moving iron measuring tools, AC current and voltage measurement
EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Standards
DIN 43700; EN 61010; VDE 0411; IEC 1010
BD 12.870
BD 12.870 Each (Exc. Vat)
BD 14.157
BD 14.157 Each (inc. VAT)
1
BD 12.870
BD 12.870 Each (Exc. Vat)
BD 14.157
BD 14.157 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 12.870 |
5 - 9 | BD 12.430 |
10 - 24 | BD 11.962 |
25 - 49 | BD 11.506 |
50+ | BD 11.022 |
Technical Document
Specifications
Maximum Value
3A
Current Type
AC
Moving Element
Moving Iron
Cutout Height
45mm
Cutout Width
45mm
Depth
53mm
Meter Accuracy
Class 1.5
Maximum Temperature
+23°C
Country of Origin
India
Product details
Moving iron measuring tools, AC current and voltage measurement
EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Standards
DIN 43700; EN 61010; VDE 0411; IEC 1010