GILGEN Muller & Weigert Analogue Panel Ammeter 3A AC, 68mm x 68mm Moving Iron

RS Stock No.: 202-811Brand: GILGEN Muller & WeigertManufacturers Part No.: 7201530000
brand-logo
View all in Ammeters

Technical Document

Specifications

Maximum Value

3A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

68mm

Cutout Width

68mm

Depth

53mm

Meter Accuracy

Class 1.5

Maximum Temperature

+23°C

Country of Origin

India

Product details

Moving iron measuring tools, AC current and voltage measurement

EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover

Standards

DIN 43700; EN 61010; VDE 0411; IEC 1010

You may be interested in
Stock information temporarily unavailable.

BD 13.079

BD 13.079 Each (Exc. Vat)

BD 14.387

BD 14.387 Each (inc. VAT)

GILGEN Muller & Weigert Analogue Panel Ammeter 3A AC, 68mm x 68mm Moving Iron

BD 13.079

BD 13.079 Each (Exc. Vat)

BD 14.387

BD 14.387 Each (inc. VAT)

GILGEN Muller & Weigert Analogue Panel Ammeter 3A AC, 68mm x 68mm Moving Iron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.079
5 - 9BD 12.650
10 - 24BD 12.199
25 - 49BD 11.748
50+BD 11.258
You may be interested in

Technical Document

Specifications

Maximum Value

3A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

68mm

Cutout Width

68mm

Depth

53mm

Meter Accuracy

Class 1.5

Maximum Temperature

+23°C

Country of Origin

India

Product details

Moving iron measuring tools, AC current and voltage measurement

EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover

Standards

DIN 43700; EN 61010; VDE 0411; IEC 1010

You may be interested in