Technical Document
Specifications
Current Type
DC
Number Of Digits
3
Cutout Height
22.2mm
Cutout Width
92mm
Meter Accuracy
±0.2 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Country of Origin
Germany
Product details
DPM24 / 96-2000S indicators
DIN format panel meter with 7 segment 3 1/2 digit LED display.
Wide range of voltage and direct current measurements that can be defined by the user using a simple jumper.
Zero shift within limit of 25% of the range (e.g.: 4 → 20 mA
Indication of range being exceeded.
Adjustable decimal point and brightness.
Standard: IEC 1010
LED/LCD Digital Voltage & Current Meters
All meters have an operating temperature range of 0 to 50°C.
BD 122.419
BD 122.419 Each (Exc. Vat)
BD 134.661
BD 134.661 Each (inc. VAT)
1
BD 122.419
BD 122.419 Each (Exc. Vat)
BD 134.661
BD 134.661 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 122.419 |
| 5 - 9 | BD 116.298 |
| 10 - 24 | BD 110.176 |
| 25 - 49 | BD 105.644 |
| 50+ | BD 100.947 |
Technical Document
Specifications
Current Type
DC
Number Of Digits
3
Cutout Height
22.2mm
Cutout Width
92mm
Meter Accuracy
±0.2 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Country of Origin
Germany
Product details
DPM24 / 96-2000S indicators
DIN format panel meter with 7 segment 3 1/2 digit LED display.
Wide range of voltage and direct current measurements that can be defined by the user using a simple jumper.
Zero shift within limit of 25% of the range (e.g.: 4 → 20 mA
Indication of range being exceeded.
Adjustable decimal point and brightness.
Standard: IEC 1010
LED/LCD Digital Voltage & Current Meters
All meters have an operating temperature range of 0 to 50°C.
