Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

G&J Hall 3-Piece, 30mm Max, 4mm Min, HSS Bits

RS Stock No.: 514-127Brand: G&J HallManufacturers Part No.: 06XMCS1
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Set Type

Step Drill Set

Material

HSS

Number of Pieces

3

Minimum Size

4mm

Maximum Size

30mm

Set Contents

MC 1M; 2M; 3M

You may be interested in
Stock information temporarily unavailable.

P.O.A.

G&J Hall 3-Piece, 30mm Max, 4mm Min, HSS Bits

P.O.A.

G&J Hall 3-Piece, 30mm Max, 4mm Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Set Type

Step Drill Set

Material

HSS

Number of Pieces

3

Minimum Size

4mm

Maximum Size

30mm

Set Contents

MC 1M; 2M; 3M

You may be interested in