Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

G&J Hall M42 Cobalt Steel 12mm Cutting Diameter Mag Drill Bits

RS Stock No.: 325-6644Brand: G&J HallManufacturers Part No.: 20BAM12
brand-logo
View all in Magnetic Drill Bits

Technical Document

Specifications

Cutter Diameter

12mm

Number Of Flutes

4

Material

M42 Cobalt Steel

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

G&J Hall M42 Cobalt Steel 12mm Cutting Diameter Mag Drill Bits

P.O.A.

G&J Hall M42 Cobalt Steel 12mm Cutting Diameter Mag Drill Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cutter Diameter

12mm

Number Of Flutes

4

Material

M42 Cobalt Steel

Country of Origin

United Kingdom

You may be interested in