Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO HSS 6.3 → 20.5 mm 6 piece 90° Countersink Set

RS Stock No.: 694-655Brand: G&J HallManufacturers Part No.: 26BS1
brand-logo
View all in Countersinks

Technical Document

Specifications

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Number of Pieces

6

Stock information temporarily unavailable.

P.O.A.

RS PRO HSS 6.3 → 20.5 mm 6 piece 90° Countersink Set

P.O.A.

RS PRO HSS 6.3 → 20.5 mm 6 piece 90° Countersink Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Number of Pieces

6