Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HSS spiral flute ground tap,M6 1mm

RS Stock No.: 510-440Brand: G&J Hall
View all in Threading Taps

Technical Document

Specifications

Thread Size

M6

Type

Spiral Flute

Pitch

1mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain

Stock information temporarily unavailable.

P.O.A.

HSS spiral flute ground tap,M6 1mm

P.O.A.

HSS spiral flute ground tap,M6 1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M6

Type

Spiral Flute

Pitch

1mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain