Glenair, 40450 Connector Seal Flange, Shell Size 14S diameter 23mm for use with Ipt Series, It Series

RS Stock No.: 513-4091Brand: GlenairManufacturers Part No.: 10-40450-14
brand-logo
View all in Circular Connector Seals

Technical Document

Specifications

Brand

Glenair

Seal Type

Flange

Shell Size

14S

For Use With

IPT Series, IT Series, ITH Series, ITS Series Front-Mounted Square Flange Receptacle

Length

30mm

Diameter

23mm

IP Rating

IP67

Series

40450

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Country of Origin

Italy

Product details

Seals for Commital panel plugs and sockets

Seals for the IPT, ITS, IT and ITH series

Low Halogen (Black) Mil-C-5015 Bayonet Lock

Stock information temporarily unavailable.

BD 13.475

BD 1.348 Each (In a Bag of 10) (Exc. Vat)

BD 14.823

BD 1.483 Each (In a Bag of 10) (inc. VAT)

Glenair, 40450 Connector Seal Flange, Shell Size 14S diameter 23mm for use with Ipt Series, It Series

BD 13.475

BD 1.348 Each (In a Bag of 10) (Exc. Vat)

BD 14.823

BD 1.483 Each (In a Bag of 10) (inc. VAT)

Glenair, 40450 Connector Seal Flange, Shell Size 14S diameter 23mm for use with Ipt Series, It Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40BD 1.348BD 13.475
50 - 90BD 1.292BD 12.925
100 - 240BD 1.238BD 12.375
250 - 490BD 1.204BD 12.045
500+BD 1.166BD 11.660

Technical Document

Specifications

Brand

Glenair

Seal Type

Flange

Shell Size

14S

For Use With

IPT Series, IT Series, ITH Series, ITS Series Front-Mounted Square Flange Receptacle

Length

30mm

Diameter

23mm

IP Rating

IP67

Series

40450

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Country of Origin

Italy

Product details

Seals for Commital panel plugs and sockets

Seals for the IPT, ITS, IT and ITH series

Low Halogen (Black) Mil-C-5015 Bayonet Lock