Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Glenair Heat Shrink Boot, Black 43mm Sleeve Dia. x 4.7cm Length

RS Stock No.: 742-2416Brand: GlenairManufacturers Part No.: 770-001A107
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

Glenair

Sleeve Diameter

43mm

Colour

Black

Shrunk Diameter

10 mm, 28 mm

Sleeve Type

Heat Shrink

Sleeve Length

4.7cm

Material

Elastomer

Flame Retardant

Yes

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Glenair Heat Shrink Boot, Black 43mm Sleeve Dia. x 4.7cm Length

P.O.A.

Glenair Heat Shrink Boot, Black 43mm Sleeve Dia. x 4.7cm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Glenair

Sleeve Diameter

43mm

Colour

Black

Shrunk Diameter

10 mm, 28 mm

Sleeve Type

Heat Shrink

Sleeve Length

4.7cm

Material

Elastomer

Flame Retardant

Yes

Country of Origin

United Kingdom

You may be interested in