Technical Document
Specifications
Brand
GlenairAccessory Type
Nut Plate
For Use With
15 Way D-Sub Connector
Number Of Contacts
15
Country of Origin
United States
Product details
Glenair D-Connector Nut Plates
A range of D-connector nut plates that offer additional strength and support to D-connector shells that are without threaded inserts, when panel mounted.The D-connector nut plates feature M3 x 0.5mm thread inserts of passivated steel and an Aluminium body with Alodine plating as per MIL-C-5541.
BD 4.460
BD 4.460 Each (Exc. Vat)
BD 4.906
BD 4.906 Each (inc. VAT)
1
BD 4.460
BD 4.460 Each (Exc. Vat)
BD 4.906
BD 4.906 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 4.460 |
25 - 74 | BD 4.015 |
75 - 199 | BD 3.652 |
200 - 399 | BD 3.372 |
400+ | BD 3.190 |
Technical Document
Specifications
Brand
GlenairAccessory Type
Nut Plate
For Use With
15 Way D-Sub Connector
Number Of Contacts
15
Country of Origin
United States
Product details
Glenair D-Connector Nut Plates
A range of D-connector nut plates that offer additional strength and support to D-connector shells that are without threaded inserts, when panel mounted.The D-connector nut plates feature M3 x 0.5mm thread inserts of passivated steel and an Aluminium body with Alodine plating as per MIL-C-5541.