Glenair ITS Series Female RJ45 Connector, Panel Mount, Cat6 Straight

RS Stock No.: 713-3488Brand: GlenairManufacturers Part No.: FRITS0220-RJ45-1F7
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Glenair

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6

Mounting Type

Panel Mount

Orientation

Straight

IP Rating

IP67

Length

38mm

Width

38mm

Depth

34.5mm

Series

ITS

Country of Origin

Italy

Product details

Glenair MIL-DTL-5015 Connector, Receptacle RJ45 and USB-A Female Bulkhead

Glenair MIL-DTL-5015, RJ45 and USB-A female bulkhead connectors feature a reverse bayonet coupling with a black zinc cobalt plating. These connectors provide a very high level of protection from the most hostile of environments. The RJ45 and USB-A connectors themselves are housed within a rugged waterproof square flange mount panel connector with resilient nitrile inserts providing IP67 protection when mated.

RJ45

Connection 10BaseT, 100BaseTx, 1000BaseT
Working voltage 30 - 42 Vac RMS/Vdc
Maximum current rating 1.5A at 20°C
Minimum insulation resistance 1.000mΩ at 500 Vdc
Dielectric withstand voltage 1000 V
Operating temperature -40 to + 68° C
IP67 when mated

USB-A

Dielectric withstand voltage 500Vac for 1 minute
Current rating 1A max.
Maximum contact resistance 30mΩ
Minimum insulation resistance 1.000mΩ at 500Vdc
Operating temperature -55 to +105°C
IP67 rated when mated

Glenair MIL-DTL-5015 Conforming, ITS Series Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 88.275

BD 88.275 Each (Exc. Vat)

BD 97.103

BD 97.103 Each (inc. VAT)

Glenair ITS Series Female RJ45 Connector, Panel Mount, Cat6 Straight

BD 88.275

BD 88.275 Each (Exc. Vat)

BD 97.103

BD 97.103 Each (inc. VAT)

Glenair ITS Series Female RJ45 Connector, Panel Mount, Cat6 Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 88.275
5 - 9BD 79.453
10 - 24BD 72.391
25 - 49BD 67.216
50+BD 63.690

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Glenair

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6

Mounting Type

Panel Mount

Orientation

Straight

IP Rating

IP67

Length

38mm

Width

38mm

Depth

34.5mm

Series

ITS

Country of Origin

Italy

Product details

Glenair MIL-DTL-5015 Connector, Receptacle RJ45 and USB-A Female Bulkhead

Glenair MIL-DTL-5015, RJ45 and USB-A female bulkhead connectors feature a reverse bayonet coupling with a black zinc cobalt plating. These connectors provide a very high level of protection from the most hostile of environments. The RJ45 and USB-A connectors themselves are housed within a rugged waterproof square flange mount panel connector with resilient nitrile inserts providing IP67 protection when mated.

RJ45

Connection 10BaseT, 100BaseTx, 1000BaseT
Working voltage 30 - 42 Vac RMS/Vdc
Maximum current rating 1.5A at 20°C
Minimum insulation resistance 1.000mΩ at 500 Vdc
Dielectric withstand voltage 1000 V
Operating temperature -40 to + 68° C
IP67 when mated

USB-A

Dielectric withstand voltage 500Vac for 1 minute
Current rating 1A max.
Maximum contact resistance 30mΩ
Minimum insulation resistance 1.000mΩ at 500Vdc
Operating temperature -55 to +105°C
IP67 rated when mated

Glenair MIL-DTL-5015 Conforming, ITS Series Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more