Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Glenair GMSM 4 Way D-sub Connector Plug

RS Stock No.: 719-3045Brand: GlenairManufacturers Part No.: GMSM2-4P-6K7-18B
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

4

Gender

Male

Series

GMSM

Country of Origin

United Kingdom

Product details

Glenair Micro D Pigtail Connectors Single Row, Low Profile, GMSM Series

Glenair micro D Pigtail single row connectors come with 18 inch 10 colour repeating 26AWG Teflon® wire are manufactured in accordance to MIL-DTL-83513 and offer high performance and fully potted cables, excellent temperature resistance and durability in a smaller form factor than standard Micro D connectors, whilst retaining all of the key benefits. These single row connectors are reduced in height compared to two-row Micro-D connectors and suited for connector applications with limited available space.

Nickel plated connector shell with through hole for desired hardware
10 colour repeating 26 AWG wire, M22759/11 Teflon®, 18 inches
Socket connectors have fluorosilicone interfacial seals
Gold plated Twistpin contacts rated at 3 Amps
Machined aluminium connector shells, fully potted with epoxy
Dielectric withstand voltage 600 Vac Sea level, 150 Vac (70,000 ft)
Low level contact resistance 32 mΩ max.
Connector mating morce (10 Ounces) x (# of Contacts)

Standards

MIL-DTL-83513

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 39.726

BD 39.726 Each (Exc. Vat)

BD 43.699

BD 43.699 Each (inc. VAT)

Glenair GMSM 4 Way D-sub Connector Plug

BD 39.726

BD 39.726 Each (Exc. Vat)

BD 43.699

BD 43.699 Each (inc. VAT)

Glenair GMSM 4 Way D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 39.726
25 - 74BD 35.750
75 - 199BD 32.582
200 - 399BD 30.266
400+BD 28.682

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

4

Gender

Male

Series

GMSM

Country of Origin

United Kingdom

Product details

Glenair Micro D Pigtail Connectors Single Row, Low Profile, GMSM Series

Glenair micro D Pigtail single row connectors come with 18 inch 10 colour repeating 26AWG Teflon® wire are manufactured in accordance to MIL-DTL-83513 and offer high performance and fully potted cables, excellent temperature resistance and durability in a smaller form factor than standard Micro D connectors, whilst retaining all of the key benefits. These single row connectors are reduced in height compared to two-row Micro-D connectors and suited for connector applications with limited available space.

Nickel plated connector shell with through hole for desired hardware
10 colour repeating 26 AWG wire, M22759/11 Teflon®, 18 inches
Socket connectors have fluorosilicone interfacial seals
Gold plated Twistpin contacts rated at 3 Amps
Machined aluminium connector shells, fully potted with epoxy
Dielectric withstand voltage 600 Vac Sea level, 150 Vac (70,000 ft)
Low level contact resistance 32 mΩ max.
Connector mating morce (10 Ounces) x (# of Contacts)

Standards

MIL-DTL-83513

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in