Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Glenair IPT Series Female RJ45 Connector, Panel Mount, Cat6 Straight

RS Stock No.: 713-3485Brand: GlenairManufacturers Part No.: IPT0218-RJ45-1F7
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Glenair

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6

Mounting Type

Panel Mount

Orientation

Straight

IP Rating

IP67

Length

33.3mm

Width

33.3mm

Depth

30.4mm

Series

IPT

Country of Origin

Italy

Product details

Glenair IPT Series RJ45 Reverse Bayonet Front Panel Mount Connectors

Glenair IPT Series MIL-DTL-26482 RJ45 square flange connectors are sealed RJ45 connectors that provide a very high level of protection from the most hostile of environments. Standard RJ45 connectors are housed within rugged waterproof reverse bayonet panel mount connectors which feature tough resilient nitrile inserts which provides IP67 protection when mated.

Category Cat.6
Connection 10BaseT, 100BaseTx, 1000BaseT
Working voltage 30 - 42 Vac RMS/Vdc
Maximum current rating 1.5A at 20°C
Maximum contact resistance 20mΩ
Minimum insulation resistance 1.000mΩ at 500 Vdc
Dielectric withstand voltage 1000 V
Operating temperature -40 to + 68° C
IP67 when mated

Glenair IPT Series

Glenair IPT MIL-DTL-26482 series of connectors are robustly sealed connectors that provide a very high level of protection from the most hostile of environments. Standard RJ45 and USB-A connectors are housed within rugged waterproof reverse bayonet connectors with a black zinc cobalt plating.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 83.990

BD 83.990 Each (Exc. Vat)

BD 92.389

BD 92.389 Each (inc. VAT)

Glenair IPT Series Female RJ45 Connector, Panel Mount, Cat6 Straight

BD 83.990

BD 83.990 Each (Exc. Vat)

BD 92.389

BD 92.389 Each (inc. VAT)

Glenair IPT Series Female RJ45 Connector, Panel Mount, Cat6 Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 83.990
5 - 9BD 75.598
10 - 24BD 68.871
25 - 49BD 63.662
50+BD 60.313

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Glenair

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6

Mounting Type

Panel Mount

Orientation

Straight

IP Rating

IP67

Length

33.3mm

Width

33.3mm

Depth

30.4mm

Series

IPT

Country of Origin

Italy

Product details

Glenair IPT Series RJ45 Reverse Bayonet Front Panel Mount Connectors

Glenair IPT Series MIL-DTL-26482 RJ45 square flange connectors are sealed RJ45 connectors that provide a very high level of protection from the most hostile of environments. Standard RJ45 connectors are housed within rugged waterproof reverse bayonet panel mount connectors which feature tough resilient nitrile inserts which provides IP67 protection when mated.

Category Cat.6
Connection 10BaseT, 100BaseTx, 1000BaseT
Working voltage 30 - 42 Vac RMS/Vdc
Maximum current rating 1.5A at 20°C
Maximum contact resistance 20mΩ
Minimum insulation resistance 1.000mΩ at 500 Vdc
Dielectric withstand voltage 1000 V
Operating temperature -40 to + 68° C
IP67 when mated

Glenair IPT Series

Glenair IPT MIL-DTL-26482 series of connectors are robustly sealed connectors that provide a very high level of protection from the most hostile of environments. Standard RJ45 and USB-A connectors are housed within rugged waterproof reverse bayonet connectors with a black zinc cobalt plating.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more