Technical Document
Specifications
Brand
GlenairNumber Of Contacts
4
Gender
Male
Contact Gender
Male
Current Rating
22A
Voltage Rating
200 V ac, 250 V dc
Shell Size
14S
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Straight
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Zinc Cobalt
Contact Material
Copper Alloy
Country of Origin
Italy
Product details
MIL-C-5015 IT Series connectors, cable mount
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
BD 9.031
BD 9.031 Each (Exc. Vat)
BD 9.934
BD 9.934 Each (inc. VAT)
1
BD 9.031
BD 9.031 Each (Exc. Vat)
BD 9.934
BD 9.934 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GlenairNumber Of Contacts
4
Gender
Male
Contact Gender
Male
Current Rating
22A
Voltage Rating
200 V ac, 250 V dc
Shell Size
14S
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Straight
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Zinc Cobalt
Contact Material
Copper Alloy
Country of Origin
Italy
Product details
MIL-C-5015 IT Series connectors, cable mount
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.