Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Glenair 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 22, MIL-DTL-5015

RS Stock No.: 513-2994Brand: GlenairManufacturers Part No.: ITS3106A22-22PPHM18F7
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

4

Gender

Male

Contact Gender

Male

Current Rating

73A

Voltage Rating

500 V ac, 700 V dc

Shell Size

22

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Glenair 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 22, MIL-DTL-5015

P.O.A.

Glenair 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 22, MIL-DTL-5015
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

4

Gender

Male

Contact Gender

Male

Current Rating

73A

Voltage Rating

500 V ac, 700 V dc

Shell Size

22

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Country of Origin

Italy