Glenair M83513 15 Way Right Angle Through Hole D-sub Connector Socket, 2.54mm Pitch

RS Stock No.: 719-5944Brand: GlenairManufacturers Part No.: M83513/13-B01NP
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.54mm

Termination Method

Solder

Current Rating

3.0A

Housing Material

Liquid Crystal Polymer

Length

23.75mm

Width

10.8mm

Depth

7.87mm

Series

M83513

Dimensions

23.75 x 10.8 x 7.87mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+150°C

Country of Origin

United States

Product details

Glenair Micro D PCB Connectors MIL-DTL-83513, Narrow Profile, Right Angle

Glenair Micro D narrow profile right angle military grade printed circuit board connectors are a robust and durable board mount connector, featuring an electroless nickel plated metal shell, these connectors are potted with epoxy resin and are environmentally sealed. The connector contact terminals are spaced on .100 inch by .100 inch centers.

Electroless nickel plated metal shell
Attached jackposts
Printed circuit tail length .109 Inches
Current rating 3A max.
Magnetic permeability 2.0 μΩ max
Operating temp -55 to +150 °C
500 mating cycles

Standards

MIL-DTL-83513, BS9523F0002

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 21.544

BD 21.544 Each (Exc. Vat)

BD 23.698

BD 23.698 Each (inc. VAT)

Glenair M83513 15 Way Right Angle Through Hole D-sub Connector Socket, 2.54mm Pitch

BD 21.544

BD 21.544 Each (Exc. Vat)

BD 23.698

BD 23.698 Each (inc. VAT)

Glenair M83513 15 Way Right Angle Through Hole D-sub Connector Socket, 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.54mm

Termination Method

Solder

Current Rating

3.0A

Housing Material

Liquid Crystal Polymer

Length

23.75mm

Width

10.8mm

Depth

7.87mm

Series

M83513

Dimensions

23.75 x 10.8 x 7.87mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+150°C

Country of Origin

United States

Product details

Glenair Micro D PCB Connectors MIL-DTL-83513, Narrow Profile, Right Angle

Glenair Micro D narrow profile right angle military grade printed circuit board connectors are a robust and durable board mount connector, featuring an electroless nickel plated metal shell, these connectors are potted with epoxy resin and are environmentally sealed. The connector contact terminals are spaced on .100 inch by .100 inch centers.

Electroless nickel plated metal shell
Attached jackposts
Printed circuit tail length .109 Inches
Current rating 3A max.
Magnetic permeability 2.0 μΩ max
Operating temp -55 to +150 °C
500 mating cycles

Standards

MIL-DTL-83513, BS9523F0002

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in