Glenair MWDM 37 Way Right Angle Through Hole D-sub Connector Socket, 2.54mm Pitch

RS Stock No.: 612-6653Brand: GlenairManufacturers Part No.: MWDM2L-37SCBRP-.110
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.54mm

Termination Method

Solder

Current Rating

3A

Housing Material

Aluminium Alloy

Length

37.7mm

Width

7.8mm

Depth

18.1mm

Series

MWDM

Dimensions

37.7 x 7.8 x 18.1mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+150°C

Country of Origin

United Kingdom

Product details

90° Metal Shells

0.100 inch x 0.100 termination grid
0.02 inch diameter copper termination tails
Horizontal narrow profile, right angle mounting
Jackposts supplied installed

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 105.501

BD 105.501 Each (Exc. Vat)

BD 116.051

BD 116.051 Each (inc. VAT)

Glenair MWDM 37 Way Right Angle Through Hole D-sub Connector Socket, 2.54mm Pitch

BD 105.501

BD 105.501 Each (Exc. Vat)

BD 116.051

BD 116.051 Each (inc. VAT)

Glenair MWDM 37 Way Right Angle Through Hole D-sub Connector Socket, 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 105.501
25 - 74BD 94.952
75 - 199BD 86.510
200 - 399BD 79.926
400+BD 75.718

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.54mm

Termination Method

Solder

Current Rating

3A

Housing Material

Aluminium Alloy

Length

37.7mm

Width

7.8mm

Depth

18.1mm

Series

MWDM

Dimensions

37.7 x 7.8 x 18.1mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+150°C

Country of Origin

United Kingdom

Product details

90° Metal Shells

0.100 inch x 0.100 termination grid
0.02 inch diameter copper termination tails
Horizontal narrow profile, right angle mounting
Jackposts supplied installed

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more