Technical Document
Specifications
Brand
GlenairNumber Of Contacts
51
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Micro-D
Termination Method
Solder
Current Rating
3A
Housing Material
Aluminium
Length
36.45mm
Width
8.92mm
Depth
15.65mm
Series
MWDM
Dimensions
36.45 x 8.92 x 15.65mm
Contact Plating
Gold over Nickel
Contact Material
Beryllium Copper
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+150°C
Country of Origin
United Kingdom
Product details
Metal Shell Unterminated
Solder cups will accommodate 26 AWG cable and smaller
Splayed solder cup rows to aid user assembly
Micro D 0.05inch Pitch
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.
BD 136.658
BD 136.658 Each (Exc. Vat)
BD 150.324
BD 150.324 Each (inc. VAT)
1
BD 136.658
BD 136.658 Each (Exc. Vat)
BD 150.324
BD 150.324 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 136.658 |
25 - 74 | BD 122.996 |
75 - 199 | BD 112.062 |
200 - 399 | BD 103.411 |
400+ | BD 97.955 |
Technical Document
Specifications
Brand
GlenairNumber Of Contacts
51
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Micro-D
Termination Method
Solder
Current Rating
3A
Housing Material
Aluminium
Length
36.45mm
Width
8.92mm
Depth
15.65mm
Series
MWDM
Dimensions
36.45 x 8.92 x 15.65mm
Contact Plating
Gold over Nickel
Contact Material
Beryllium Copper
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+150°C
Country of Origin
United Kingdom
Product details
Metal Shell Unterminated
Solder cups will accommodate 26 AWG cable and smaller
Splayed solder cup rows to aid user assembly
Micro D 0.05inch Pitch
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.