Glenair MWDM 9 Way Panel Mount D-sub Connector Socket

RS Stock No.: 612-6322Brand: GlenairManufacturers Part No.: MWDM2L-9SS
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3A

Housing Material

Aluminium

Length

19.94mm

Width

7.82mm

Depth

15.98mm

Contact Plating

Gold over Nickel

Series

MWDM

Contact Material

Copper Alloy

Dimensions

19.94 x 7.82 x 15.98mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+150°C

Country of Origin

United Kingdom

Product details

Metal Shell Unterminated

Solder cups will accommodate 26 AWG cable and smaller
Splayed solder cup rows to aid user assembly

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 30.410

BD 30.410 Each (Exc. Vat)

BD 33.451

BD 33.451 Each (inc. VAT)

Glenair MWDM 9 Way Panel Mount D-sub Connector Socket

BD 30.410

BD 30.410 Each (Exc. Vat)

BD 33.451

BD 33.451 Each (inc. VAT)

Glenair MWDM 9 Way Panel Mount D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 30.410
25 - 74BD 27.374
75 - 199BD 24.942
200 - 399BD 23.150
400+BD 21.940

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3A

Housing Material

Aluminium

Length

19.94mm

Width

7.82mm

Depth

15.98mm

Contact Plating

Gold over Nickel

Series

MWDM

Contact Material

Copper Alloy

Dimensions

19.94 x 7.82 x 15.98mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+150°C

Country of Origin

United Kingdom

Product details

Metal Shell Unterminated

Solder cups will accommodate 26 AWG cable and smaller
Splayed solder cup rows to aid user assembly

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in